
27ESA103MMF50NF | |
|---|---|
DigiKey Part Number | 27ESA103MMF50NF-ND |
Manufacturer | |
Manufacturer Product Number | 27ESA103MMF50NF |
Description | POT 10K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹751.08000 | ₹751.08 |
| 10 | ₹624.99900 | ₹6,249.99 |
| 25 | ₹580.28800 | ₹14,507.20 |
| 50 | ₹548.43680 | ₹27,421.84 |
| 100 | ₹518.22600 | ₹51,822.60 |
| 300 | ₹473.54950 | ₹1,42,064.85 |
| 500 | ₹454.05624 | ₹2,27,028.12 |
| 1,000 | ₹428.84663 | ₹4,28,846.63 |














