3-1879357-1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 5,946
Unit Price: ₹42.87000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹51.25000
Datasheet

Upgrade


Susumu
In Stock: 2,134
Unit Price: ₹321.49000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.75305
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹31.38691
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹21.75371
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹67.35465
Datasheet
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1879357-1

DigiKey Part Number
3-1879357-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-1879357-1
Description
RES SMD 33K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3-1879357-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types