
3-2176090-0 | |
|---|---|
DigiKey Part Number | A110340TR-ND - Tape & Reel (TR) A110340CT-ND - Cut Tape (CT) A110340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176090-0 |
Description | RES SMD 261K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176090-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.22800 | ₹242.28 |
| 25 | ₹22.51360 | ₹562.84 |
| 50 | ₹21.24640 | ₹1,062.32 |
| 100 | ₹20.08160 | ₹2,008.16 |
| 250 | ₹18.67820 | ₹4,669.55 |
| 500 | ₹17.72212 | ₹8,861.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.85735 | ₹16,857.35 |
| 2,000 | ₹16.08111 | ₹32,162.22 |
| 3,000 | ₹15.66674 | ₹47,000.22 |
| 5,000 | ₹15.18354 | ₹75,917.70 |
| 7,000 | ₹14.88846 | ₹1,04,219.22 |
| 10,000 | ₹14.59461 | ₹1,45,946.10 |