
3-2176090-3 | |
---|---|
DigiKey Part Number | A110343TR-ND - Tape & Reel (TR) A110343CT-ND - Cut Tape (CT) A110343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176090-3 |
Description | RES SMD 280K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176090-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹20.67600 | ₹206.76 |
25 | ₹19.20320 | ₹480.08 |
50 | ₹18.13840 | ₹906.92 |
100 | ₹17.13570 | ₹1,713.57 |
250 | ₹16.13292 | ₹4,033.23 |
500 | ₹15.11774 | ₹7,558.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹15.38397 | ₹15,383.97 |
2,000 | ₹13.57456 | ₹27,149.12 |
3,000 | ₹13.46067 | ₹40,382.01 |
5,000 | ₹13.33798 | ₹66,689.90 |
7,000 | ₹13.29198 | ₹93,043.86 |
12,000 | ₹13.17752 | ₹1,58,130.24 |
24,000 | ₹12.71796 | ₹3,05,231.04 |
25,000 | ₹12.69280 | ₹3,17,320.00 |