
3-2176755-6 | |
|---|---|
DigiKey Part Number | 1712-3-2176755-6TR-ND - Tape & Reel (TR) 1712-3-2176755-6CT-ND - Cut Tape (CT) 1712-3-2176755-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176755-6 |
Description | RT 1E 0.125W 7K5 0.1% 25PPM 10K |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176755-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.13500 | ₹241.35 |
| 25 | ₹20.01640 | ₹500.41 |
| 50 | ₹17.63080 | ₹881.54 |
| 100 | ₹15.75780 | ₹1,575.78 |
| 250 | ₹13.85488 | ₹3,463.72 |
| 500 | ₹12.75716 | ₹6,378.58 |
| 1,000 | ₹11.88494 | ₹11,884.94 |
| 5,000 | ₹10.48548 | ₹52,427.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.07723 | ₹1,00,772.30 |
| 20,000 | ₹9.75205 | ₹1,95,041.00 |
| 30,000 | ₹9.59350 | ₹2,87,805.00 |
| 50,000 | ₹9.42153 | ₹4,71,076.50 |
| 70,000 | ₹9.32301 | ₹6,52,610.70 |
| 1,00,000 | ₹9.22978 | ₹9,22,978.00 |