New Product
3-2176772-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2176772-5

DigiKey Part Number
1712-3-2176772-5TR-ND - Tape & Reel (TR)
1712-3-2176772-5CT-ND - Cut Tape (CT)
1712-3-2176772-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2176772-5
Description
RT 2B 0.33W 301K 0.1% 25PPM 5K R
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3-2176772-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.01000₹63.01
10₹38.15800₹381.58
25₹32.51440₹812.86
50₹29.26640₹1,463.32
100₹26.69300₹2,669.30
250₹24.07692₹6,019.23
500₹22.56658₹11,283.29
1,000₹21.36327₹21,363.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹19.43512₹97,175.60
10,000₹18.87163₹1,88,716.30
15,000₹18.59689₹2,78,953.35
25,000₹18.29876₹4,57,469.00
35,000₹18.12811₹6,34,483.85
Manufacturers Standard Package