Direct
Similar

3213X502M | |
|---|---|
DigiKey Part Number | 3213X502M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3213X502M |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3213X502M Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETA502 | Nidec Components | 26,962 | 563-ST-32ETA502CT-ND | ₹122.07000 | Direct |
| 22AR5KLFTR | TT Electronics/BI | 20,549 | 987-1802-1-ND | ₹204.08000 | Similar |

