
3430A2F1K5TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F1K5TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1K5TDFCT-ND - Cut Tape (CT) 1712-3430A2F1K5TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1K5TDF |
Description | 3430 A2 1% 1K5 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.22500 | ₹92.25 |
| 25 | ₹7.30560 | ₹182.64 |
| 50 | ₹6.20620 | ₹310.31 |
| 100 | ₹5.33020 | ₹533.02 |
| 250 | ₹4.45056 | ₹1,112.64 |
| 500 | ₹3.94736 | ₹1,973.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹3.54852 | ₹3,548.52 |
| 2,000 | ₹3.23216 | ₹6,464.32 |
| 3,000 | ₹3.07824 | ₹9,234.72 |
| 5,000 | ₹2.91150 | ₹14,557.50 |
| 7,000 | ₹2.81608 | ₹19,712.56 |
| 10,000 | ₹2.72597 | ₹27,259.70 |