
3430A2F1K6TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F1K6TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1K6TDFCT-ND - Cut Tape (CT) 1712-3430A2F1K6TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1K6TDF |
Description | 3430 A2 1% 1K6 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹6.89560 | ₹172.39 |
| 50 | ₹6.41120 | ₹320.56 |
| 100 | ₹5.02270 | ₹502.27 |
| 250 | ₹4.20084 | ₹1,050.21 |
| 500 | ₹3.87468 | ₹1,937.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹3.66035 | ₹3,660.35 |