
3430A2F1R2TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F1R2TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1R2TDFCT-ND - Cut Tape (CT) 1712-3430A2F1R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1R2TDF |
Description | 3430 A2 1% 1R2 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.57320 | ₹214.33 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.37390 | ₹637.39 |
| 250 | ₹5.38616 | ₹1,346.54 |
| 500 | ₹5.07118 | ₹2,535.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.18498 | ₹4,184.98 |
| 2,000 | ₹3.93525 | ₹7,870.50 |
| 3,000 | ₹3.83740 | ₹11,512.20 |
| 5,000 | ₹3.64935 | ₹18,246.75 |
| 7,000 | ₹3.52097 | ₹24,646.79 |
| 10,000 | ₹3.35870 | ₹33,587.00 |
| 12,000 | ₹3.25382 | ₹39,045.84 |
| 24,000 | ₹3.22874 | ₹77,489.76 |
| 25,000 | ₹3.13057 | ₹78,264.25 |