
RLW73PA3FR27TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PA3FR27TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR27TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR27TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR27TE |
Description | RLW73P A3 1% R27 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹55.91200 | ₹559.12 |
| 25 | ₹47.78560 | ₹1,194.64 |
| 50 | ₹42.66060 | ₹2,133.03 |
| 100 | ₹38.29940 | ₹3,829.94 |
| 250 | ₹33.51716 | ₹8,379.29 |
| 500 | ₹30.52586 | ₹15,262.93 |
| 1,000 | ₹27.98376 | ₹27,983.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.98794 | ₹95,951.76 |
| 8,000 | ₹22.42894 | ₹1,79,431.52 |
| 12,000 | ₹21.62832 | ₹2,59,539.84 |
| 20,000 | ₹20.72284 | ₹4,14,456.80 |
| 28,000 | ₹20.18336 | ₹5,65,134.08 |
| 40,000 | ₹19.86958 | ₹7,94,783.20 |