
3430A2F1R8TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F1R8TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1R8TDFCT-ND - Cut Tape (CT) 1712-3430A2F1R8TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1R8TDF |
Description | 3430 A2 1% 1R8 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹8.90840 | ₹222.71 |
| 50 | ₹7.62260 | ₹381.13 |
| 100 | ₹6.59760 | ₹659.76 |
| 250 | ₹5.57252 | ₹1,393.13 |
| 500 | ₹4.98172 | ₹2,490.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.51207 | ₹4,512.07 |
| 2,000 | ₹4.14072 | ₹8,281.44 |
| 3,000 | ₹3.95978 | ₹11,879.34 |
| 5,000 | ₹3.76378 | ₹18,818.90 |
| 7,000 | ₹3.65156 | ₹25,560.92 |
| 10,000 | ₹3.54563 | ₹35,456.30 |