20 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F20KTDF

DigiKey Part Number
1712-3430A2F20KTDFTR-ND - Tape & Reel (TR)
1712-3430A2F20KTDFCT-ND - Cut Tape (CT)
1712-3430A2F20KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F20KTDF
Description
3430 A2 1% 20K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,324
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.22500₹92.25
25₹7.30560₹182.64
50₹6.20620₹310.31
100₹5.33020₹533.02
250₹4.45056₹1,112.64
500₹3.94736₹1,973.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹3.54852₹3,548.52
2,000₹3.23216₹6,464.32
3,000₹3.07824₹9,234.72
5,000₹2.91150₹14,557.50
7,000₹2.81608₹19,712.56
10,000₹2.72597₹27,259.70
Manufacturers Standard Package