
3430A2F330KTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F330KTDFTR-ND - Tape & Reel (TR) 1712-3430A2F330KTDFCT-ND - Cut Tape (CT) 1712-3430A2F330KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F330KTDF |
Description | 3430 A2 1% 330K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.22500 | ₹92.25 |
| 25 | ₹7.30560 | ₹182.64 |
| 50 | ₹6.20620 | ₹310.31 |
| 100 | ₹5.33020 | ₹533.02 |
| 250 | ₹4.45056 | ₹1,112.64 |
| 500 | ₹3.94736 | ₹1,973.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹3.46093 | ₹3,460.93 |
| 2,000 | ₹3.14922 | ₹6,298.44 |
| 3,000 | ₹2.99779 | ₹8,993.37 |
| 5,000 | ₹2.83397 | ₹14,169.85 |
| 7,000 | ₹2.74020 | ₹19,181.40 |
| 10,000 | ₹2.65161 | ₹26,516.10 |