6.8 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F6K8TDF

DigiKey Part Number
1712-3430A2F6K8TDFTR-ND - Tape & Reel (TR)
1712-3430A2F6K8TDFCT-ND - Cut Tape (CT)
1712-3430A2F6K8TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F6K8TDF
Description
3430 A2 1% 6K8 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.22500₹92.25
25₹7.30560₹182.64
50₹6.20620₹310.31
100₹5.33020₹533.02
250₹4.45056₹1,112.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹3.18137₹3,181.37
Manufacturers Standard Package