
3430A2ZTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2ZTDFTR-ND - Tape & Reel (TR) 1712-3430A2ZTDFCT-ND - Cut Tape (CT) 1712-3430A2ZTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2ZTDF |
Description | 3430 A2 JUMPER 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.29400 | ₹82.94 |
| 25 | ₹6.56040 | ₹164.01 |
| 50 | ₹5.53520 | ₹276.76 |
| 100 | ₹4.73380 | ₹473.38 |
| 250 | ₹3.92872 | ₹982.18 |
| 500 | ₹3.46838 | ₹1,734.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹3.10309 | ₹3,103.09 |
| 2,000 | ₹2.81422 | ₹5,628.44 |
| 3,000 | ₹2.67382 | ₹8,021.46 |
| 5,000 | ₹2.52180 | ₹12,609.00 |
| 7,000 | ₹2.43468 | ₹17,042.76 |
| 10,000 | ₹2.35239 | ₹23,523.90 |