100 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3502100KFT

DigiKey Part Number
A143243TR-ND - Tape & Reel (TR)
A143243CT-ND - Cut Tape (CT)
A143243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3502100KFT
Description
RES 3502 100K 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3502100KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹54.04800₹540.48
25₹46.63040₹1,165.76
50₹42.32500₹2,116.25
100₹38.90520₹3,890.52
250₹35.43676₹8,859.19
500₹33.43140₹16,715.70
1,000₹31.83513₹31,835.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.47728₹46,954.56
4,000₹22.61275₹90,451.00
6,000₹22.19147₹1,33,148.82
10,000₹21.73433₹2,17,343.30
14,000₹21.47245₹3,00,614.30
20,000₹21.22474₹4,24,494.80
Manufacturers Standard Package