
3502100RFT | |
|---|---|
DigiKey Part Number | A143171TR-ND - Tape & Reel (TR) A143171CT-ND - Cut Tape (CT) A143171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3502100RFT |
Description | RES 3502 100R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3502100RFT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹43.14500 | ₹431.45 |
| 25 | ₹36.79000 | ₹919.75 |
| 50 | ₹33.13700 | ₹1,656.85 |
| 100 | ₹30.23890 | ₹3,023.89 |
| 250 | ₹27.29232 | ₹6,823.08 |
| 500 | ₹25.59074 | ₹12,795.37 |
| 1,000 | ₹24.23675 | ₹24,236.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.15952 | ₹46,319.04 |
| 4,000 | ₹22.30221 | ₹89,208.84 |
| 6,000 | ₹21.88411 | ₹1,31,304.66 |
| 10,000 | ₹21.43073 | ₹2,14,307.30 |
| 14,000 | ₹21.17106 | ₹2,96,394.84 |
| 20,000 | ₹20.92534 | ₹4,18,506.80 |