
350210RFT | |
|---|---|
DigiKey Part Number | A143147TR-ND - Tape & Reel (TR) A143147CT-ND - Cut Tape (CT) A143147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350210RFT |
Description | RES 3502 10R 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350210RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹43.14500 | ₹431.45 |
| 25 | ₹36.79000 | ₹919.75 |
| 50 | ₹33.13700 | ₹1,656.85 |
| 100 | ₹30.23890 | ₹3,023.89 |
| 250 | ₹27.29232 | ₹6,823.08 |
| 500 | ₹25.59074 | ₹12,795.37 |
| 1,000 | ₹24.23675 | ₹24,236.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.15952 | ₹46,319.04 |
| 4,000 | ₹22.30221 | ₹89,208.84 |
| 6,000 | ₹21.88411 | ₹1,31,304.66 |
| 10,000 | ₹21.43073 | ₹2,14,307.30 |
| 14,000 | ₹21.17106 | ₹2,96,394.84 |
| 20,000 | ₹20.92534 | ₹4,18,506.80 |