10 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350210RFT

DigiKey Part Number
A143147TR-ND - Tape & Reel (TR)
A143147CT-ND - Cut Tape (CT)
A143147DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
350210RFT
Description
RES 3502 10R 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
350210RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹43.14500₹431.45
25₹36.79000₹919.75
50₹33.13700₹1,656.85
100₹30.23890₹3,023.89
250₹27.29232₹6,823.08
500₹25.59074₹12,795.37
1,000₹24.23675₹24,236.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.15952₹46,319.04
4,000₹22.30221₹89,208.84
6,000₹21.88411₹1,31,304.66
10,000₹21.43073₹2,14,307.30
14,000₹21.17106₹2,96,394.84
20,000₹20.92534₹4,18,506.80
Manufacturers Standard Package