
350213KFT | |
|---|---|
DigiKey Part Number | A143222TR-ND - Tape & Reel (TR) A143222CT-ND - Cut Tape (CT) A143222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350213KFT |
Description | RES 3502 13K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350213KFT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹41.18800 | ₹411.88 |
| 25 | ₹35.11240 | ₹877.81 |
| 50 | ₹31.64600 | ₹1,582.30 |
| 100 | ₹28.87830 | ₹2,887.83 |
| 250 | ₹26.08088 | ₹6,520.22 |
| 500 | ₹24.46132 | ₹12,230.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹21.33284 | ₹85,331.36 |