
35022K0FT | |
|---|---|
DigiKey Part Number | A143202TR-ND - Tape & Reel (TR) A143202CT-ND - Cut Tape (CT) A143202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35022K0FT |
Description | RES 3502 2K0 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35022K0FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹44.63600 | ₹446.36 |
| 25 | ₹38.13160 | ₹953.29 |
| 50 | ₹34.38560 | ₹1,719.28 |
| 100 | ₹31.41300 | ₹3,141.30 |
| 250 | ₹28.39564 | ₹7,098.91 |
| 500 | ₹26.65120 | ₹13,325.60 |
| 1,000 | ₹25.26366 | ₹25,263.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.15894 | ₹48,317.88 |
| 4,000 | ₹23.27949 | ₹93,117.96 |
| 6,000 | ₹22.85076 | ₹1,37,104.56 |
| 10,000 | ₹22.38570 | ₹2,23,857.00 |
| 14,000 | ₹22.11936 | ₹3,09,671.04 |
| 20,000 | ₹21.86749 | ₹4,37,349.80 |