
35021R3FT | |
|---|---|
DigiKey Part Number | A143126TR-ND - Tape & Reel (TR) A143126CT-ND - Cut Tape (CT) A143126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35021R3FT |
Description | RES 3502 1R3 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35021R3FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹53.39600 | ₹533.96 |
| 25 | ₹45.95920 | ₹1,148.98 |
| 50 | ₹41.71000 | ₹2,085.50 |
| 100 | ₹38.31810 | ₹3,831.81 |
| 250 | ₹34.88884 | ₹8,722.21 |
| 500 | ₹32.90398 | ₹16,451.99 |
| 1,000 | ₹31.32261 | ₹31,322.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.06507 | ₹60,130.14 |
| 4,000 | ₹29.06378 | ₹1,16,255.12 |
| 6,000 | ₹28.57564 | ₹1,71,453.84 |
| 10,000 | ₹28.04610 | ₹2,80,461.00 |
| 14,000 | ₹27.74280 | ₹3,88,399.20 |
| 20,000 | ₹27.45576 | ₹5,49,115.20 |