
3502220RFT | |
|---|---|
DigiKey Part Number | A143179TR-ND - Tape & Reel (TR) A143179CT-ND - Cut Tape (CT) A143179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3502220RFT |
Description | RES 3502 220R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3502220RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹45.19500 | ₹451.95 |
| 25 | ₹38.57920 | ₹964.48 |
| 50 | ₹34.81420 | ₹1,740.71 |
| 100 | ₹31.80440 | ₹3,180.44 |
| 250 | ₹28.76840 | ₹7,192.10 |
| 500 | ₹27.00716 | ₹13,503.58 |
| 1,000 | ₹25.60844 | ₹25,608.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.47728 | ₹46,954.56 |
| 4,000 | ₹22.61275 | ₹90,451.00 |
| 6,000 | ₹22.19147 | ₹1,33,148.82 |
| 10,000 | ₹21.73433 | ₹2,17,343.30 |
| 14,000 | ₹21.47245 | ₹3,00,614.30 |
| 20,000 | ₹21.22474 | ₹4,24,494.80 |