47 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350247RFT

DigiKey Part Number
A143163TR-ND - Tape & Reel (TR)
A143163CT-ND - Cut Tape (CT)
A143163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
350247RFT
Description
RES 3502 47R 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
350247RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹43.61100₹436.11
25₹37.23720₹930.93
50₹33.52840₹1,676.42
100₹30.61160₹3,061.16
250₹27.64268₹6,910.67
500₹25.92808₹12,964.04
1,000₹24.56290₹24,562.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.47728₹46,954.56
4,000₹22.61275₹90,451.00
6,000₹22.19147₹1,33,148.82
10,000₹21.73433₹2,17,343.30
14,000₹21.47245₹3,00,614.30
20,000₹21.22474₹4,24,494.80
Manufacturers Standard Package