91 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350291KFT

DigiKey Part Number
A143242TR-ND - Tape & Reel (TR)
A143242CT-ND - Cut Tape (CT)
A143242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
350291KFT
Description
RES 3502 91K 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
350291KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,362
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹43.51800₹435.18
25₹37.20000₹930.00
50₹33.56560₹1,678.28
100₹30.69550₹3,069.55
250₹27.78432₹6,946.08
500₹26.09954₹13,049.77
1,000₹24.75952₹24,759.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.69347₹47,386.94
4,000₹22.84432₹91,377.28
Manufacturers Standard Package