
350210MFT | |
|---|---|
DigiKey Part Number | A143291TR-ND - Tape & Reel (TR) A143291CT-ND - Cut Tape (CT) A143291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350210MFT |
Description | RES 3502 10M 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350210MFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹53.95500 | ₹539.55 |
| 25 | ₹46.55560 | ₹1,163.89 |
| 50 | ₹42.23180 | ₹2,111.59 |
| 100 | ₹38.82130 | ₹3,882.13 |
| 250 | ₹35.36596 | ₹8,841.49 |
| 500 | ₹33.36058 | ₹16,680.29 |
| 1,000 | ₹31.76711 | ₹31,767.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.65645 | ₹59,312.90 |
| 4,000 | ₹28.66285 | ₹1,14,651.40 |
| 6,000 | ₹28.17867 | ₹1,69,072.02 |
| 10,000 | ₹27.65341 | ₹2,76,534.10 |
| 14,000 | ₹27.35255 | ₹3,82,935.70 |
| 20,000 | ₹27.06774 | ₹5,41,354.80 |