121 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B121RFTD

DigiKey Part Number
1712-3503G2B121RFTDTR-ND - Tape & Reel (TR)
1712-3503G2B121RFTDCT-ND - Cut Tape (CT)
1712-3503G2B121RFTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B121RFTD
Description
RES 121 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B121RFTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,530
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹87.87400₹878.74
25₹77.38160₹1,934.54
50₹71.32460₹3,566.23
100₹66.52550₹6,652.55
250₹61.65560₹15,413.90
500₹58.83578₹29,417.89
1,000₹56.58906₹56,589.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹52.98258₹2,64,912.90
10,000₹51.92809₹5,19,280.90
15,000₹51.41382₹7,71,207.30
Manufacturers Standard Package