
3503G2B15KFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B15KFTDTR-ND - Tape & Reel (TR) 1712-3503G2B15KFTDCT-ND - Cut Tape (CT) 1712-3503G2B15KFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B15KFTD |
Description | RES 15K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B15KFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹90.01800 | ₹900.18 |
| 25 | ₹79.43160 | ₹1,985.79 |
| 50 | ₹73.26280 | ₹3,663.14 |
| 100 | ₹68.37990 | ₹6,837.99 |
| 250 | ₹63.42984 | ₹15,857.46 |
| 500 | ₹60.55786 | ₹30,278.93 |
| 1,000 | ₹58.27200 | ₹58,272.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹52.98258 | ₹2,64,912.90 |
| 10,000 | ₹51.92809 | ₹5,19,280.90 |
| 15,000 | ₹51.41382 | ₹7,71,207.30 |