
3503G2B1K47FTD | |
---|---|
DigiKey Part Number | 1712-3503G2B1K47FTDTR-ND - Tape & Reel (TR) 1712-3503G2B1K47FTDCT-ND - Cut Tape (CT) 1712-3503G2B1K47FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B1K47FTD |
Description | RES 1.47K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B1K47FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹123.35000 | ₹123.35 |
10 | ₹80.93100 | ₹809.31 |
25 | ₹71.34680 | ₹1,783.67 |
50 | ₹65.82740 | ₹3,291.37 |
100 | ₹61.43470 | ₹6,143.47 |
250 | ₹56.98172 | ₹14,245.43 |
500 | ₹54.40472 | ₹27,202.36 |
1,000 | ₹52.96181 | ₹52,961.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹41.10543 | ₹2,05,527.15 |