6.65 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B6K65FTD

DigiKey Part Number
1712-3503G2B6K65FTDTR-ND - Tape & Reel (TR)
1712-3503G2B6K65FTDCT-ND - Cut Tape (CT)
1712-3503G2B6K65FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B6K65FTD
Description
RES 6.65K OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B6K65FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹84.98600₹849.86
25₹74.92160₹1,873.04
50₹69.12540₹3,456.27
100₹64.51270₹6,451.27
250₹59.83660₹14,959.15
500₹57.13048₹28,565.24
1,000₹54.97415₹54,974.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹49.98385₹2,49,919.25
Manufacturers Standard Package