
3503G2B150RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B150RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B150RFTDCT-ND - Cut Tape (CT) 1712-3503G2B150RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B150RFTD |
Description | RES 150 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B150RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹87.87400 | ₹878.74 |
| 25 | ₹77.38160 | ₹1,934.54 |
| 50 | ₹71.32460 | ₹3,566.23 |
| 100 | ₹66.52550 | ₹6,652.55 |
| 250 | ₹61.65560 | ₹15,413.90 |
| 500 | ₹58.83578 | ₹29,417.89 |
| 1,000 | ₹56.58906 | ₹56,589.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹52.98258 | ₹2,64,912.90 |
| 10,000 | ₹51.92809 | ₹5,19,280.90 |
| 15,000 | ₹51.41382 | ₹7,71,207.30 |