604 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B604RFTD

DigiKey Part Number
1712-3503G2B604RFTDTR-ND - Tape & Reel (TR)
1712-3503G2B604RFTDCT-ND - Cut Tape (CT)
1712-3503G2B604RFTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B604RFTD
Description
RES 604 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B604RFTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,278
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹136.98000₹136.98
10₹90.01800₹900.18
25₹79.43160₹1,985.79
50₹73.26280₹3,663.14
100₹68.37990₹6,837.99
250₹63.42984₹15,857.46
500₹60.55786₹30,278.93
1,000₹58.27200₹58,272.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹52.98258₹2,64,912.90
10,000₹51.92809₹5,19,280.90
15,000₹51.41382₹7,71,207.30
Manufacturers Standard Package