
3503G2B68R1FTD | |
---|---|
DigiKey Part Number | 1712-3503G2B68R1FTDTR-ND - Tape & Reel (TR) 1712-3503G2B68R1FTDCT-ND - Cut Tape (CT) 1712-3503G2B68R1FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B68R1FTD |
Description | RES 68.1 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B68R1FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹118.91000 | ₹118.91 |
10 | ₹77.64800 | ₹776.48 |
25 | ₹68.36520 | ₹1,709.13 |
50 | ₹63.00540 | ₹3,150.27 |
100 | ₹58.74590 | ₹5,874.59 |
250 | ₹54.41536 | ₹13,603.84 |
500 | ₹51.90758 | ₹25,953.79 |
1,000 | ₹50.31292 | ₹50,312.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹46.70670 | ₹2,33,533.50 |
10,000 | ₹45.76979 | ₹4,57,697.90 |
15,000 | ₹45.31236 | ₹6,79,685.40 |