
3503G2B931RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B931RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B931RFTDCT-ND - Cut Tape (CT) 1712-3503G2B931RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B931RFTD |
Description | RES 931 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B931RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.98600 | ₹849.86 |
| 25 | ₹74.92160 | ₹1,873.04 |
| 50 | ₹69.12540 | ₹3,456.27 |
| 100 | ₹64.51270 | ₹6,451.27 |
| 250 | ₹59.83660 | ₹14,959.15 |
| 500 | ₹57.13048 | ₹28,565.24 |
| 1,000 | ₹54.97415 | ₹54,974.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹49.98385 | ₹2,49,919.25 |