MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B9K09FTD

DigiKey Part Number
1712-3503G2B9K09FTDTR-ND - Tape & Reel (TR)
1712-3503G2B9K09FTDCT-ND - Cut Tape (CT)
1712-3503G2B9K09FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B9K09FTD
Description
RES 9.09K OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B9K09FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,640
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.35000₹123.35
10₹80.93100₹809.31
25₹71.34680₹1,783.67
50₹65.82740₹3,291.37
100₹61.43470₹6,143.47
250₹56.98172₹14,245.43
500₹54.40472₹27,202.36
1,000₹52.96181₹52,961.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹41.10543₹2,05,527.15
Manufacturers Standard Package