1 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A1K0FTDF

DigiKey Part Number
1712-3504G3A1K0FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A1K0FTDFCT-ND - Cut Tape (CT)
1712-3504G3A1K0FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A1K0FTDF
Description
RES 1K OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A1K0FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,828
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹483.64000₹483.64
10₹400.42000₹4,004.20
25₹372.37120₹9,309.28
50₹353.26820₹17,663.41
100₹335.98210₹33,598.21
250₹315.81480₹78,953.70
500₹302.48176₹1,51,240.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹290.68720₹2,90,687.20
2,000₹280.30629₹5,60,612.58
3,000₹274.84030₹8,24,520.90
Manufacturers Standard Package