215 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A215RFTDF

DigiKey Part Number
1712-3504G3A215RFTDFTR-ND - Tape & Reel (TR)
1712-3504G3A215RFTDFCT-ND - Cut Tape (CT)
1712-3504G3A215RFTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A215RFTDF
Description
RES 215 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A215RFTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,777
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹505.07000₹505.07
10₹418.21900₹4,182.19
25₹388.95840₹9,723.96
50₹369.05380₹18,452.69
100₹351.04100₹35,104.10
250₹330.03500₹82,508.75
500₹316.15586₹1,58,077.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹294.84423₹2,94,844.23
2,000₹284.33099₹5,68,661.98
3,000₹278.79481₹8,36,384.43
Manufacturers Standard Package