
3504G3A24K9FTDF | |
---|---|
DigiKey Part Number | 1712-3504G3A24K9FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A24K9FTDFCT-ND - Cut Tape (CT) 1712-3504G3A24K9FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A24K9FTDF |
Description | RES 24.9K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A24K9FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹457.90000 | ₹457.90 |
10 | ₹379.27500 | ₹3,792.75 |
25 | ₹352.75920 | ₹8,818.98 |
50 | ₹334.70960 | ₹16,735.48 |
100 | ₹318.37250 | ₹31,837.25 |
250 | ₹299.32356 | ₹74,830.89 |
500 | ₹296.76076 | ₹1,48,380.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹280.74408 | ₹2,80,744.08 |
2,000 | ₹270.71468 | ₹5,41,429.36 |
3,000 | ₹265.43169 | ₹7,96,295.07 |