MFG_3504G3AXXXXXTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A24K9FTDF

DigiKey Part Number
1712-3504G3A24K9FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A24K9FTDFCT-ND - Cut Tape (CT)
1712-3504G3A24K9FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A24K9FTDF
Description
RES 24.9K OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A24K9FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹457.90000₹457.90
10₹379.27500₹3,792.75
25₹352.75920₹8,818.98
50₹334.70960₹16,735.48
100₹318.37250₹31,837.25
250₹299.32356₹74,830.89
500₹296.76076₹1,48,380.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹280.74408₹2,80,744.08
2,000₹270.71468₹5,41,429.36
3,000₹265.43169₹7,96,295.07
Manufacturers Standard Package