
3504G3A6K98FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A6K98FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A6K98FTDFCT-ND - Cut Tape (CT) 1712-3504G3A6K98FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A6K98FTDF |
Description | RES 6.98K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A6K98FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹514.39000 | ₹514.39 |
| 10 | ₹426.14000 | ₹4,261.40 |
| 25 | ₹396.37600 | ₹9,909.40 |
| 50 | ₹376.08000 | ₹18,804.00 |
| 100 | ₹357.72240 | ₹35,772.24 |
| 250 | ₹336.32320 | ₹84,080.80 |
| 500 | ₹322.17942 | ₹1,61,089.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹300.45962 | ₹3,00,459.62 |