
3504G3A82R5FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A82R5FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A82R5FTDFCT-ND - Cut Tape (CT) 1712-3504G3A82R5FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A82R5FTDF |
Description | RES 82.5 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A82R5FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹502.27000 | ₹502.27 |
| 10 | ₹416.16900 | ₹4,161.69 |
| 25 | ₹387.02000 | ₹9,675.50 |
| 50 | ₹361.58040 | ₹18,079.02 |
| 100 | ₹343.67000 | ₹34,367.00 |
| 250 | ₹322.73668 | ₹80,684.17 |
| 500 | ₹314.48038 | ₹1,57,240.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹261.21620 | ₹2,61,216.20 |