
35201R2JT | |
|---|---|
DigiKey Part Number | A102509TR-ND - Tape & Reel (TR) A102509CT-ND - Cut Tape (CT) A102509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35201R2JT |
Description | RES SMD 1.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201R2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹17.05300 | ₹170.53 |
| 25 | ₹13.90320 | ₹347.58 |
| 50 | ₹12.09560 | ₹604.78 |
| 100 | ₹10.66050 | ₹1,066.05 |
| 250 | ₹9.21052 | ₹2,302.63 |
| 500 | ₹8.37370 | ₹4,186.85 |
| 1,000 | ₹7.70928 | ₹7,709.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.76228 | ₹27,049.12 |
| 8,000 | ₹6.42855 | ₹51,428.40 |
| 12,000 | ₹6.26598 | ₹75,191.76 |
| 20,000 | ₹6.08966 | ₹1,21,793.20 |
| 28,000 | ₹5.98873 | ₹1,67,684.44 |
| 40,000 | ₹5.89322 | ₹2,35,728.80 |
