
35201R2JT | |
---|---|
DigiKey Part Number | A102509TR-ND - Tape & Reel (TR) A102509CT-ND - Cut Tape (CT) A102509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35201R2JT |
Description | RES SMD 1.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201R2JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹15.17500 | ₹151.75 |
25 | ₹11.32320 | ₹283.08 |
50 | ₹10.13420 | ₹506.71 |
100 | ₹8.35040 | ₹835.04 |
250 | ₹7.71328 | ₹1,928.32 |
500 | ₹7.52160 | ₹3,760.80 |
1,000 | ₹6.92527 | ₹6,925.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.66960 | ₹22,678.40 |
8,000 | ₹5.43588 | ₹43,487.04 |
12,000 | ₹5.22671 | ₹62,720.52 |
20,000 | ₹5.19954 | ₹1,03,990.80 |
28,000 | ₹4.90805 | ₹1,37,425.40 |
40,000 | ₹4.89270 | ₹1,95,708.00 |
48,000 | ₹4.79388 | ₹2,30,106.24 |