
35202K7JT | |
|---|---|
DigiKey Part Number | A126324TR-ND - Tape & Reel (TR) A126324CT-ND - Cut Tape (CT) A126324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35202K7JT |
Description | RES SMD 2.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35202K7JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹16.58700 | ₹165.87 |
| 25 | ₹13.49320 | ₹337.33 |
| 50 | ₹11.70420 | ₹585.21 |
| 100 | ₹10.30640 | ₹1,030.64 |
| 250 | ₹8.88620 | ₹2,221.55 |
| 500 | ₹8.06990 | ₹4,034.95 |
| 1,000 | ₹7.42320 | ₹7,423.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.49879 | ₹25,995.16 |
| 8,000 | ₹6.17322 | ₹49,385.76 |
| 12,000 | ₹6.01446 | ₹72,173.52 |
| 20,000 | ₹5.84244 | ₹1,16,848.80 |
| 28,000 | ₹5.74395 | ₹1,60,830.60 |
| 40,000 | ₹5.65075 | ₹2,26,030.00 |