130 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521130KFT

DigiKey Part Number
A116083TR-ND - Tape & Reel (TR)
A116083CT-ND - Cut Tape (CT)
A116083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521130KFT
Description
RES SMD 130K OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521130KFT Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7,715
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹39.13800₹391.38
25₹33.24880₹831.22
50₹29.83820₹1,491.91
100₹27.14510₹2,714.51
250₹24.39984₹6,099.96
500₹22.81566₹11,407.83
1,000₹21.55485₹21,554.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹19.55275₹78,211.00
8,000₹18.92095₹1,51,367.60
12,000₹18.61282₹2,23,353.84
20,000₹18.27867₹3,65,573.40
28,000₹18.08717₹5,06,440.76
40,000₹17.90611₹7,16,244.40
Manufacturers Standard Package