
3521430KFT | |
---|---|
DigiKey Part Number | A116095TR-ND - Tape & Reel (TR) A116095CT-ND - Cut Tape (CT) A116095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521430KFT |
Description | RES SMD 430K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521430KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹34.87500 | ₹348.75 |
25 | ₹29.17760 | ₹729.44 |
50 | ₹26.58660 | ₹1,329.33 |
100 | ₹23.67580 | ₹2,367.58 |
250 | ₹21.71644 | ₹5,429.11 |
500 | ₹20.30016 | ₹10,150.08 |
1,000 | ₹19.17405 | ₹19,174.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.68014 | ₹62,720.56 |
8,000 | ₹14.92884 | ₹1,19,430.72 |
12,000 | ₹14.87445 | ₹1,78,493.40 |
20,000 | ₹14.81253 | ₹2,96,250.60 |
28,000 | ₹14.77534 | ₹4,13,709.52 |
40,000 | ₹14.73876 | ₹5,89,550.40 |