
3521360KFT | |
---|---|
DigiKey Part Number | A116093TR-ND - Tape & Reel (TR) A116093CT-ND - Cut Tape (CT) A116093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521360KFT |
Description | RES SMD 360K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521360KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹34.87500 | ₹348.75 |
25 | ₹28.21920 | ₹705.48 |
50 | ₹26.42680 | ₹1,321.34 |
100 | ₹21.92770 | ₹2,192.77 |
250 | ₹21.31536 | ₹5,328.84 |
500 | ₹20.30016 | ₹10,150.08 |
1,000 | ₹19.17405 | ₹19,174.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.49534 | ₹61,981.36 |
8,000 | ₹14.74515 | ₹1,17,961.20 |
12,000 | ₹14.69135 | ₹1,76,296.20 |
20,000 | ₹14.62994 | ₹2,92,598.80 |
28,000 | ₹14.59310 | ₹4,08,606.80 |
40,000 | ₹14.55687 | ₹5,82,274.80 |