
35213K6FT | |
|---|---|
DigiKey Part Number | A116045TR-ND - Tape & Reel (TR) A116045CT-ND - Cut Tape (CT) A116045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35213K6FT |
Description | RES SMD 3.6K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35213K6FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹38.85900 | ₹388.59 |
| 25 | ₹32.98800 | ₹824.70 |
| 50 | ₹29.57720 | ₹1,478.86 |
| 100 | ₹26.89350 | ₹2,689.35 |
| 250 | ₹24.17244 | ₹6,043.11 |
| 500 | ₹22.59574 | ₹11,297.87 |
| 1,000 | ₹21.34332 | ₹21,343.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.55275 | ₹78,211.00 |
| 8,000 | ₹18.92095 | ₹1,51,367.60 |
| 12,000 | ₹18.61282 | ₹2,23,353.84 |
| 20,000 | ₹18.27867 | ₹3,65,573.40 |
| 28,000 | ₹18.08717 | ₹5,06,440.76 |
| 40,000 | ₹17.90611 | ₹7,16,244.40 |
