
352110RFT | |
---|---|
DigiKey Part Number | A115984TR-ND - Tape & Reel (TR) A115984CT-ND - Cut Tape (CT) A115984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352110RFT |
Description | RES SMD 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352110RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹34.69700 | ₹346.97 |
25 | ₹28.53880 | ₹713.47 |
50 | ₹26.58660 | ₹1,329.33 |
100 | ₹23.67580 | ₹2,367.58 |
250 | ₹21.71644 | ₹5,429.11 |
500 | ₹20.30016 | ₹10,150.08 |
1,000 | ₹19.17405 | ₹19,174.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹16.97241 | ₹67,889.64 |
8,000 | ₹16.58162 | ₹1,32,652.96 |
12,000 | ₹16.43095 | ₹1,97,171.40 |
20,000 | ₹16.36392 | ₹3,27,278.40 |
28,000 | ₹16.23270 | ₹4,54,515.60 |
40,000 | ₹16.08659 | ₹6,43,463.60 |
48,000 | ₹16.01053 | ₹7,68,505.44 |